-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.056uH, 5%, 1 Element, SMD, 0201, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6732-1-ND
|
DigiKey | FIXED IND 56NH 100MA 3.9 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9175 In Stock |
|
$0.0116 / $0.1000 | Buy Now |
DISTI #
LQP03TN56NJ02D
|
Avnet Americas | Thin Film Inductor, 56 nH, 3.9 Ohm, ± 5%, 2GHz, 100 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN56NJ02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 | Buy Now |
DISTI #
81-LQP03TN56NJ02D
|
Mouser Electronics | RF Inductors - SMD 56 NH RoHS: Compliant | 46585 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V36:1790_07273670
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.056uH 5% 300MHz 9Q-Factor 0.1A 3.9Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks Date Code: 2410 | Americas - 15000 |
|
$0.0100 / $0.0107 | Buy Now |
DISTI #
V72:2272_07273670
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.056uH 5% 300MHz 9Q-Factor 0.1A 3.9Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1174 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2103 Container: Cut Strips | Americas - 1174 |
|
$0.0108 | Buy Now |
|
Future Electronics | LQP Series 0201 56 nH ±5% Tolerance 3.9 Ohm DCR Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000Reel |
|
$0.0097 / $0.0110 | Buy Now |
|
Future Electronics | LQP Series 0201 56 nH ±5% Tolerance 3.9 Ohm DCR Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0097 / $0.0109 | Buy Now |
DISTI #
80042795
|
Verical | Inductor RF Chip Unshielded Thick Film 0.056uH 5% 300MHz 9Q-Factor 0.1A 3.9Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2410 | Americas - 15000 |
|
$0.0100 / $0.0107 | Buy Now |
DISTI #
54284452
|
Verical | Inductor RF Chip Unshielded Thick Film 0.056uH 5% 300MHz 9Q-Factor 0.1A 3.9Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1174 Package Multiple: 1 Date Code: 2103 | Americas - 1174 |
|
$0.0108 | Buy Now |
DISTI #
LQP03TN56NJ02D
|
TTI | RF Inductors - SMD 56 NH pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TN56NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN56NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.056uH, 5%, 1 Element, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 3.9 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 5% |