LQP03TN5N1H02D
Description: General Purpose Inductor, 0.0051uH, 3%, 1 Element, SMD, 0201, CHIP, 0201

Overview of LQP03TN5N1H02D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for LQP03TN5N1H02D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-6733-1-ND
DigiKey FIXED IND 5.1NH 350MA 400MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 535169
In Stock
  • 1 $0.1000
  • 10 $0.0370
  • 25 $0.0332
  • 50 $0.0308
  • 100 $0.0286
  • 250 $0.0259
  • 500 $0.0240
  • 1,000 $0.0222
  • 2,500 $0.0201
  • 15,000 $0.0165
  • 30,000 $0.0153
  • 45,000 $0.0146
  • 75,000 $0.0138
  • 105,000 $0.0133
  • 150,000 $0.0128
  • 375,000 $0.0115
  • 750,000 $0.0112
$0.0112 / $0.1000 Buy Now
DISTI # LQP03TN5N1H02D
Avnet Americas Thin Film Inductor, 5.1 nH, 400 Milliohm, ± 3%, 8.6GHz, 350 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN5N1H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0107
$0.0107 Buy Now
DISTI # 81-LQP03TN5N1H02D
Mouser Electronics RF Inductors - SMD 5.1 NH RoHS: Compliant 10313
  • 1 $0.1000
  • 10 $0.0320
  • 100 $0.0240
  • 1,000 $0.0200
  • 2,500 $0.0170
  • 10,000 $0.0150
  • 15,000 $0.0140
  • 90,000 $0.0130
$0.0130 / $0.1000 Buy Now
Future Electronics LQP Series 0201 5.1 nH ±3 % Tol. 350 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel 30000
Reel
  • 15,000 $0.0127
  • 30,000 $0.0125
  • 60,000 $0.0123
  • 75,000 $0.0123
  • 225,000 $0.0119
$0.0119 / $0.0127 Buy Now
Future Electronics LQP Series 0201 5.1 nH ±3 % Tol. 350 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 15,000 $0.0114
  • 30,000 $0.0111
  • 60,000 $0.0109
  • 75,000 $0.0108
  • 225,000 $0.0103
$0.0103 / $0.0114 Buy Now
Bristol Electronics   30000
RFQ
Bristol Electronics   Min Qty: 34 15530
  • 34 $0.1500
  • 101 $0.0750
  • 668 $0.0450
  • 3,335 $0.0300
  • 11,668 $0.0225
$0.0225 / $0.1500 Buy Now
Quest Components 1 ELEMENT, 0.0051 uH, GENERAL PURPOSE INDUCTOR, SMD 34659
  • 1 $0.1030
  • 1,080 $0.0309
  • 12,946 $0.0206
$0.0206 / $0.1030 Buy Now
Quest Components 1 ELEMENT, 0.0051 uH, GENERAL PURPOSE INDUCTOR, SMD 24000
  • 1 $0.1030
  • 1,080 $0.0309
  • 12,946 $0.0206
$0.0206 / $0.1030 Buy Now
Quest Components 1 ELEMENT, 0.0051 uH, GENERAL PURPOSE INDUCTOR, SMD 9100
  • 1 $0.0412
  • 325 $0.0258
  • 1,943 $0.0185
$0.0185 / $0.0412 Buy Now
Quest Components 1 ELEMENT, 0.0051 uH, GENERAL PURPOSE INDUCTOR, SMD 8696
  • 1 $0.1030
  • 122 $0.0464
  • 1,080 $0.0309
$0.0309 / $0.1030 Buy Now
Quest Components 1 ELEMENT, 0.0051 uH, GENERAL PURPOSE INDUCTOR, SMD 4000
  • 1 $0.2000
  • 101 $0.0600
  • 834 $0.0400
$0.0400 / $0.2000 Buy Now
DISTI # LQP03TN5N1H02D
TTI RF Inductors - SMD 5.1 NH pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 15000
In Stock
  • 15,000 $0.0132
  • 30,000 $0.0130
  • 45,000 $0.0127
  • 75,000 $0.0125
  • 150,000 $0.0122
  • 225,000 $0.0118
  • 375,000 $0.0115
$0.0115 / $0.0132 Buy Now
DISTI # LQP03TN5N1H02D
TME Inductor: film, SMD, 0201, 5.1nH, 350mA, 0.4Ω, Q: 14, 4200MHz, ±3%, LQP Min Qty: 1 12250
  • 1 $0.1247
  • 10 $0.0508
  • 50 $0.0391
  • 100 $0.0350
  • 250 $0.0302
  • 500 $0.0270
  • 1,000 $0.0241
  • 15,000 $0.0155
  • 30,000 $0.0137
$0.0137 / $0.1247 Buy Now
Chip 1 Exchange INSTOCK 740480
RFQ
DISTI # LQP03TN5N1H02D
Avnet Abacus Thin Film Inductor, 5.1 nH, 400 Milliohm, � 3%, 8.6GHz, 350 mA, 0201 [0603 Metric] (Alt: LQP03TN5N1H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # LQP03TN5N1H02D
Avnet Asia Thin Film Inductor, 5.1 nH, 400 Milliohm, ? 3%, 8.6GHz, 350 mA, 0201 [0603 Metric] (Alt: LQP03TN5N1H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days 0
  • 15,000 $0.0062
  • 30,000 $0.0056
  • 45,000 $0.0052
  • 75,000 $0.0048
  • 150,000 $0.0044
  • 375,000 $0.0041
  • 750,000 $0.0039
$0.0039 / $0.0062 Buy Now
DISTI # C1S521301961840
Chip1Stop Inductor RF Chip Unshielded Thin Film 5.1nH 3% 500MHz 14Q-Factor Ceramic 350mA 400mOhm DCR 0201 T/R pbFree: Yes 13550
  • 8,130 $0.0123
$0.0123 Buy Now

CAD Models for LQP03TN5N1H02D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQP03TN5N1H02D by Murata Manufacturing Co Ltd

LQP03TN5N1H02D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0201
Construction
Chip
DC Resistance
0.4 Ω
Inductance-Nom (L)
0.0051 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
14
Rated Current-Max
0.35 A
Self Resonance Frequency
4200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
3%
Want to compare parts?
  1. LQP03TN5N1H02D
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.0051uH, 3%, 1 Element, SMD, 0201, CHIP, 0201
    VS

Alternate Parts for LQP03TN5N1H02D

This table gives cross-reference parts and alternative options found for LQP03TN5N1H02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN5N1H02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQP03TQ5N1H02B General Purpose Inductor, Murata Manufacturing Co Ltd LQP03TN5N1H02D vs LQP03TQ5N1H02B
MLG0603P5N1HT000 General Purpose Inductor, 0.0051uH, 3%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 TDK Corporation LQP03TN5N1H02D vs MLG0603P5N1HT000
LQP03TN5N1HZ2D General Purpose Inductor, 0.0051uH, 3%, 1 Element, SMD, CHIP, 0201 Murata Manufacturing Co Ltd LQP03TN5N1H02D vs LQP03TN5N1HZ2D
WLCM0603TGH5N1TB General Purpose Inductor, 5100000uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Walsin Technology Corporation LQP03TN5N1H02D vs WLCM0603TGH5N1TB
SDCL0603Q5N1HT02B03 General Purpose Inductor, 0.0051uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Sunlord LQP03TN5N1H02D vs SDCL0603Q5N1HT02B03
LQP03TN5N1HZ2B General Purpose Inductor, Murata Manufacturing Co Ltd LQP03TN5N1H02D vs LQP03TN5N1HZ2B
CIH03U5N1HNC General Purpose Inductor, 0.0051uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 Samsung Electro-Mechanics LQP03TN5N1H02D vs CIH03U5N1HNC
LQP03TN5N1H02J General Purpose Inductor, 0.0051uH, 3%, 1 Element, SMD, 0201, CHIP, 0201 Murata Manufacturing Co Ltd LQP03TN5N1H02D vs LQP03TN5N1H02J
MLG0603P5N1HTD25 FIXED IND 5.1NH 350MA 400 MOHM TDK Corporation LQP03TN5N1H02D vs MLG0603P5N1HTD25
NML02H5N1TRF General Purpose Inductor, NIC Components Corp LQP03TN5N1H02D vs NML02H5N1TRF

Related Parts for LQP03TN5N1H02D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQP03TN5N1H02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQP03TN5N1H02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQP03TN5N1H02D would you like to use for your alert(s)?
  • Please alert me when LQP03TN5N1H02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQP03TN5N1H02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQP03TN5N1H02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQP03TN5N1H02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQP03TN5N1H02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQP03TN5N1H02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: