Part Details for LQP03TN6N2H02D by Murata Electronics Oy
Overview of LQP03TN6N2H02D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP03TN6N2H02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA 6.2nH 3% 600m 0201 Inductors (SMD) ROHS | 10348 |
|
$0.0027 / $0.0046 | Buy Now |