-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13029-1-ND
|
DigiKey | FIXED IND 220NH 60MA 13 OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36549 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
LQP03TNR22H02D
|
Avnet Americas | Thin Film Inductor, 220 nH, 13 Ohm, ± 3%, 710MHz, 60 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TNR22H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 | Buy Now |
DISTI #
81-LQP03TNR22H02D
|
Mouser Electronics | RF Inductors - SMD 220 NH 3% RoHS: Compliant | 33146 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | Fixed Inductors 0201 220nH 60mA +/-3% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0164 / $0.0173 | Buy Now |
DISTI #
LQP03TNR22H02D
|
TTI | RF Inductors - SMD 220 NH 3% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0150 / $0.0177 | Buy Now |
DISTI #
LQP03TNR22H02D
|
TME | Inductor: film, SMD, 0201, 220nH, 60mA, 13Ω, 500MHz, -55÷125°C, ±3% Min Qty: 15000 | 0 |
|
$0.0140 | RFQ |
DISTI #
LQP03TNR22H02D
|
Avnet Abacus | Thin Film Inductor, 220 nH, 13 Ohm, � 3%, 710MHz, 60 mA, 0201 [0603 Metric] (Alt: LQP03TNR22H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302013502
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 5897 |
|
$0.0136 / $0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TNR22H02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TNR22H02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
DC Resistance | 13 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for LQP03TNR22H02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TNR22H02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TNR22H02J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TNR22H02D vs LQP03TNR22H02J |