-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0062uH, 3%, 1 Element, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7024
|
Newark | Inductor, 6.2Nh, 0.3A, 0201, Multilayer, Inductance:6.2Nh, Product Range:Lqp03Tq_02 Series, Dc Current Rating:300Ma, High Frequency Inductor Case:0201 [0603 Metric], Inductor Construction:Thin Film, Dc Resistance Max:0.55Ohm, Rohs Compliant: Yes |Murata LQP03TQ6N2H02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
490-14998-1-ND
|
DigiKey | FIXED IND 6.2NH 300MA 550MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26782 In Stock |
|
$0.0135 / $0.1000 | Buy Now |
DISTI #
LQP03TQ6N2H02D
|
Avnet Americas | Thin Film Inductor, 6.2 nH, 550 Milliohm, ± 3%, 8.3GHz, 300 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TQ6N2H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 | Buy Now |
DISTI #
81-LQP03TQ6N2H02D
|
Mouser Electronics | RF Inductors - SMD 6.2nH 300mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ6N2H02D RoHS: Compliant | 23405 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0144 | Buy Now |
DISTI #
LQP03TQ6N2H02D
|
Avnet Abacus | Thin Film Inductor, 6.2 nH, 550 Milliohm, � 3%, 8.3GHz, 300 mA, 0201 [0603 Metric] (Alt: LQP03TQ6N2H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301880952
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 11717 |
|
$0.0143 / $0.0409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TQ6N2H02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TQ6N2H02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0062uH, 3%, 1 Element, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.0062 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for LQP03TQ6N2H02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TQ6N2H02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TQ6N2H02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TQ6N2H02D vs LQP03TQ6N2H02B |
LQP03TN6N2HZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TQ6N2H02D vs LQP03TN6N2HZ2J |
LQP03TN6N2HZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TQ6N2H02D vs LQP03TN6N2HZ2B |
LQP03TN6N2H02B | General Purpose Inductor, 0.0062uH, 3%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TQ6N2H02D vs LQP03TN6N2H02B |
LQP03TN6N2H02D | General Purpose Inductor, 0.0062uH, 3%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TQ6N2H02D vs LQP03TN6N2H02D |
LQP03TQ6N2H02J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TQ6N2H02D vs LQP03TQ6N2H02J |