Part Details for LQP10A1N0C00T1 by Murata Manufacturing Co Ltd
Overview of LQP10A1N0C00T1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQP10A1N0C00T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3900 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.001 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 10000 |
|
$0.0090 / $0.0480 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.001 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3120 |
|
$0.0180 / $0.0900 | Buy Now |
Part Details for LQP10A1N0C00T1
LQP10A1N0C00T1 CAD Models
LQP10A1N0C00T1 Part Data Attributes
|
LQP10A1N0C00T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP10A1N0C00T1
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.001uH, 20%, 1 Element, Air-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 20% |
Alternate Parts for LQP10A1N0C00T1
This table gives cross-reference parts and alternative options found for LQP10A1N0C00T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP10A1N0C00T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP10A1N0C00 | General Purpose Inductor, 0.001uH, 20%, 1 Element, Air-Core, SMD | Murata Manufacturing Co Ltd | LQP10A1N0C00T1 vs LQP10A1N0C00 |
LQP03TN1N0C00 | General Purpose Inductor, 0.001uH, 20%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP10A1N0C00T1 vs LQP03TN1N0C00 |
LQP15MN1N0C00 | General Purpose Inductor, 0.001uH, 20%, 1 Element, SMD | Murata Manufacturing Co Ltd | LQP10A1N0C00T1 vs LQP15MN1N0C00 |
LQP10A1N0C00B1 | General Purpose Inductor, 0.001uH, 20%, 1 Element, SMD | Murata Manufacturing Co Ltd | LQP10A1N0C00T1 vs LQP10A1N0C00B1 |