-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0018uH, 5.556%, 1 Element, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51664 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 16910 |
|
$0.0810 / $0.6000 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0018 uH, GENERAL PURPOSE INDUCTOR, SMD | 1487 |
|
$0.0540 / $0.1200 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0018 uH, GENERAL PURPOSE INDUCTOR, SMD | 24000 |
|
$0.0525 / $0.3000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0018 uH, GENERAL PURPOSE INDUCTOR, SMD | 6828 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0018 uH, GENERAL PURPOSE INDUCTOR, SMD | 13528 |
|
$0.1000 / $0.8000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0018 uH, GENERAL PURPOSE INDUCTOR, SMD | 36564 |
|
$0.3053 / $1.0175 | Buy Now |
DISTI #
LQP15MN1N8B02D
|
TTI | RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQG15HS1N8B02D pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SMC-LQP15MN1N8B02D
|
Sensible Micro Corporation | LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 7150 |
|
$0.0392 / $0.0466 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP15MN1N8B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP15MN1N8B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0018uH, 5.556%, 1 Element, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5.56% |