There are no models available for this part yet.
Overview of LQP21A82NG14M00 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LQP21A82NG14M00 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Inductor, Air Core, 82H, 2±% | 7969 |
|
$0.0663 / $0.1530 | Buy Now |
CAD Models for LQP21A82NG14M00 by Murata Manufacturing Co Ltd
Part Data Attributes for LQP21A82NG14M00 by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
AIR
|
DC Resistance
|
4.5 Ω
|
Inductance-Nom (L)
|
0.082 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
17
|
Rated Current-Max
|
0.1 A
|
Self Resonance Frequency
|
900 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
300 MHz
|
Tolerance
|
2%
|
Alternate Parts for LQP21A82NG14M00
This table gives cross-reference parts and alternative options found for LQP21A82NG14M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP21A82NG14M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KL731J82NG | General Purpose Inductor, 0.082uH, 2%, 1 Element, Alumina Ceramic-Core, SMD, | KOA Speer Electronics Inc | LQP21A82NG14M00 vs KL731J82NG |