Part Details for LQS50A48-1V5REJ by Artesyn Embedded Technologies
Overview of LQS50A48-1V5REJ by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQS50A48-1V5REJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 200W, HYBRID | 10 |
|
$46.8000 | Buy Now |
Part Details for LQS50A48-1V5REJ
LQS50A48-1V5REJ CAD Models
LQS50A48-1V5REJ Part Data Attributes
|
LQS50A48-1V5REJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LQS50A48-1V5REJ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.15 V | |
Output Voltage-Min | 0.3 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.89 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for LQS50A48-1V5REJ
This table gives cross-reference parts and alternative options found for LQS50A48-1V5REJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQS50A48-1V5REJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQS50A48-1V5RA | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER BRICK PACKAGE-8 | Artesyn Embedded Technologies | LQS50A48-1V5REJ vs LQS50A48-1V5RA |
LQS50A48-1V5REN | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vertiv Inc | LQS50A48-1V5REJ vs LQS50A48-1V5REN |
LQS50A48-1V5RE | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER BRICK PACKAGE-8 | Vertiv Inc | LQS50A48-1V5REJ vs LQS50A48-1V5RE |
LQS50A48-1V5RA | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER BRICK PACKAGE-8 | Vertiv Inc | LQS50A48-1V5REJ vs LQS50A48-1V5RA |
LQS50A48-1V5A | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER BRICK PACKAGE-8 | Artesyn Embedded Technologies | LQS50A48-1V5REJ vs LQS50A48-1V5A |