Part Details for LQSW6181MELB25 by Nichicon Corporation
Overview of LQSW6181MELB25 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQSW6181MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3103
|
Newark | Snap In & Terminal/ Bulk |Nichicon LQSW6181MELB25 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $3.5800 | Buy Now |
DISTI #
493-7633-ND
|
DigiKey | CAP ALUM 180UF 20% 420V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
200 In Stock |
|
$3.1352 / $6.1500 | Buy Now |
DISTI #
647-LQSW6181MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 420 Volts 0.2 RoHS: Compliant | 0 |
|
$3.0200 / $5.6100 | Order Now |
Part Details for LQSW6181MELB25
LQSW6181MELB25 CAD Models
LQSW6181MELB25 Part Data Attributes
|
LQSW6181MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQSW6181MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.82 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 910 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LQSW6181MELB25
This table gives cross-reference parts and alternative options found for LQSW6181MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQSW6181MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ421VSN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LQSW6181MELB25 vs EKMQ421VSN181MR25S |
ELXS421LIN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | Chemi-Con | LQSW6181MELB25 vs ELXS421LIN181MR25S |
EKMQ421VNN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LQSW6181MELB25 vs EKMQ421VNN181MR25S |
LQSW6181MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | LQSW6181MELB25 vs LQSW6181MEKB25 |
NRLPW181M420V30X25LF | CAP,AL2O3,180UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | LQSW6181MELB25 vs NRLPW181M420V30X25LF |
LGNW6181MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | LQSW6181MELB25 vs LGNW6181MEKB25 |
EP187M2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF | Man Yue Technology Holdings Ltd | LQSW6181MELB25 vs EP187M2M |
EETHC2S181KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LQSW6181MELB25 vs EETHC2S181KJ |
ELXS421VNN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LQSW6181MELB25 vs ELXS421VNN181MR25S |
LGNW6181MELB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LQSW6181MELB25 vs LGNW6181MELB25 |