There are no models available for this part yet.
Overview of LQSW6271MELB30 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LQSW6271MELB30 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T3109
|
Newark | Snap In & Terminal/ Bulk |Nichicon LQSW6271MELB30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $4.4300 | Buy Now | |
DISTI #
493-7628-ND
|
DigiKey | CAP ALUM 270UF 20% 420V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
200 In Stock |
|
$4.8997 / $9.1200 | Buy Now | |
DISTI #
647-LQSW6271MELB30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 420 Volts 0.2 RoHS: Compliant | 0 |
|
$4.6300 / $4.7000 | Order Now |
CAD Models for LQSW6271MELB30 by Nichicon Corporation
Part Data Attributes for LQSW6271MELB30 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.01 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
420 V
|
Ripple Current
|
1250 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LQSW6271MELB30
This table gives cross-reference parts and alternative options found for LQSW6271MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQSW6271MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ421LIN271MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | LQSW6271MELB30 vs EKMQ421LIN271MR30S |
HU420V271MEZS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | LQSW6271MELB30 vs HU420V271MEZS3WPPF |
HU420V271MEZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | LQSW6271MELB30 vs HU420V271MEZS3WPEC |
420VXH270MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQSW6271MELB30 vs 420VXH270MEFCSN30X30 |
420MXG270MSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQSW6271MELB30 vs 420MXG270MSN30X30 |
NRLQW271M420V30X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LQSW6271MELB30 vs NRLQW271M420V30X30SF |
381LQ271M420K022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQSW6271MELB30 vs 381LQ271M420K022A+D |
EKMR421VSN271MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LQSW6271MELB30 vs EKMR421VSN271MR30S |
420MXG270MOOESN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQSW6271MELB30 vs 420MXG270MOOESN30X30 |
HU420V271MRZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | LQSW6271MELB30 vs HU420V271MRZS3WPEC |