-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13814-1-ND
|
DigiKey | FIXED IND 12.5NH 280MA 540 MOHM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6611 In Stock |
|
$0.2572 / $0.5100 | Buy Now |
DISTI #
LQW03AW12NJ00D
|
Avnet Americas | Ind Chip Wirewound 12nH 5% 0201 Paper T/R - Tape and Reel (Alt: LQW03AW12NJ00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3416 / $0.3581 | Buy Now |
DISTI #
81-LQW03AW12NJ00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.2900 / $0.3010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW03AW12NJ00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW03AW12NJ00D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
DC Resistance | 0.54 Ω | |
Inductance-Nom (L) | 0.0125 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.53 mm | |
Package Style | SMT | |
Package Width | 0.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 39 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 900 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 900 MHz | |
Tolerance | 5% |