-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13840-1-ND
|
DigiKey | FIXED IND 6.2NH 360MA 220MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7159 In Stock |
|
$0.2968 / $0.7400 | Buy Now |
DISTI #
LQW03AW6N2J00D
|
Avnet Americas | Wirewound Inductor, 6.2 nH, 220 Milliohm, ± 5%, 9.9 GHz, 360 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQW03AW6N2J00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3416 / $0.3581 | Buy Now |
DISTI #
81-LQW03AW6N2J00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 33815 |
|
$0.2960 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2750 | Buy Now |
DISTI #
LQW03AW6N2J00D
|
TME | Inductor: wire, SMD, 0201, 6.2nH, 360mA, 0.22Ω, Q: 39, 9.9GHz, ±5%, LQW Min Qty: 10000 | 0 |
|
$0.1190 | RFQ |
DISTI #
LQW03AW6N2J00D
|
Avnet Abacus | Wirewound Inductor, 6.2 nH, 220 Milliohm, � 5%, 9.9 GHz, 360 mA, 0201 [0603 Metric] (Alt: LQW03AW6N2J00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW03AW6N2J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW03AW6N2J00D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.0062 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.53 mm | |
Package Style | SMT | |
Package Width | 0.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 39 | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 9900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 900 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 900 MHz | |
Tolerance | 5% |