-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7836
|
Newark | Fixed Inductor 39Nh 150Ma, Product Range:Lqw04An_20 Series, Inductance:39Nh, Inductor Construction:Unshielded, Current Rating:150Ma, Dc Resistance Max:1.5Ohm, Inductance Tolerance:± 5%, Self Resonant Frequency Min:3.5Ghz, Inductor Rohs Compliant: Yes |Murata LQW04AN39NJ20D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1670 | Buy Now |
DISTI #
490-18626-1-ND
|
DigiKey | FIXED IND 39NH 150MA 1.5 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1643 / $0.3900 | Buy Now |
DISTI #
LQW04AN39NJ20D
|
Avnet Americas | Ind General Purpose Chip Unshielded Wirewound 39nH ±5% 250MHz 19 Q-Factor 150mA Paper T/R - Tape and Reel (Alt: LQW04AN39NJ20D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1303 | Buy Now |
DISTI #
81-LQW04AN39NJ20D
|
Mouser Electronics | RF Inductors - SMD Fixed IND 39nH 150mA NONAUTO RoHS: Compliant | 0 |
|
$0.1570 / $0.1620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1467 | Buy Now |
DISTI #
LQW04AN39NJ20D
|
TME | Inductor: wire, SMD, 03015, 39nH, 150mA, 1.5Ω, 3500MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW04AN39NJ20D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW04AN39NJ20D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0302 | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 3500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Test Frequency | 250 MHz | |
Tolerance | 5% |