-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0039uH, 12.821%, 1 Element, Air-Core, SMD, 0301, CHIP, 03015
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQW04AN3N9D00D-ND
|
DigiKey | FIXED IND 3.9NH 530MA 100MOHM SM Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1465 | Buy Now |
DISTI #
LQW04AN3N9D00D
|
Avnet Americas | Ind RF Chip Wirewound 3.9nH 0.5nH 100MHz 15Q-Factor 530mA 03015 Paper T/R - Tape and Reel (Alt: LQW04AN3N9D00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1123 | Buy Now |
DISTI #
81-LQW04AN3N9D00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.1390 / $0.1430 | Order Now |
|
Future Electronics | FIXED IND 3.9NH 530MA 100MOHM SM RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1430 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 160 |
|
$1.8927 / $4.3680 | Buy Now |
|
Quest Components | 128 |
|
$2.7300 / $5.8500 | Buy Now | |
DISTI #
LQW04AN3N9D00D
|
TME | Inductor: wire, SMD, 03015, 3.9nH, 530mA, 0.1Ω, 12000MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0660 | RFQ |
DISTI #
LQW04AN3N9D00D
|
Avnet Abacus | Ind RF Chip Wirewound 3.9nH 0.5nH 100MHz 15Q-Factor 530mA 03015 Paper T/R (Alt: LQW04AN3N9D00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW04AN3N9D00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW04AN3N9D00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0039uH, 12.821%, 1 Element, Air-Core, SMD, 0301, CHIP, 03015
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 03015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0302 | |
Construction | Wirewound Chip | |
Core Material | Air | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.53 A | |
Self Resonance Frequency | 12000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 12.82% |