Part Details for LQW15AN10NG00D by Murata Manufacturing Co Ltd
Results Overview of LQW15AN10NG00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW15AN10NG00D Information
LQW15AN10NG00D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW15AN10NG00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0847
|
Newark | Inductor, 10Nh, 500Ma, 2%, 5.5Ghz, Inductance:10Nh, Dc Resistance Max:0.17Ohm, Self Resonant Frequency:5.5Ghz, Dc Current Rating:500Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Lqw15An_00 Series, Product Length:1Mm Rohs Compliant: Yes |Murata LQW15AN10NG00D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42848 |
|
$0.0720 / $0.0990 | Buy Now |
DISTI #
LQW15AN10NG00D
|
Avnet Americas | Wirewound Inductor, 10 nH, 170 Milliohms, ? 2%, 5.5 GHz, 500 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN10NG00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0434 | Buy Now |
DISTI #
LQW15AN10NG00D
|
Avnet Americas | Wirewound Inductor, 10 nH, 170 Milliohms, ? 2%, 5.5 GHz, 500 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN10NG00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0434 | Buy Now |
|
Bristol Electronics | 10398 |
|
RFQ | ||
|
Bristol Electronics | 9298 |
|
RFQ | ||
DISTI #
LQW15AN10NG00D
|
TME | Inductor: wire, SMD, 0402, 10nH, 500mA, 0.17Ω, Q: 25, 5.5GHz, LQW, ±2% Min Qty: 1 | 7825 |
|
$0.0630 / $0.1530 | Buy Now |
|
ComSIT USA | FIXED INDUCTOR General Purpose Inductor, 0.01uH, 2%, 1 Element, Alumina-Core, SMD, 0402 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
SMC-LQW15AN10NG00D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3773 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 14222 |
|
RFQ | |
DISTI #
LQW15AN10NG00D
|
Avnet Abacus | Wirewound Inductor 10 nH 170 Milliohms 2 55 GHz 500 mA 0402 1005 Metric - Tape and Reel (Alt: LQW15AN10NG00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 550000 |
|
Buy Now |
Part Details for LQW15AN10NG00D
LQW15AN10NG00D CAD Models
LQW15AN10NG00D Part Data Attributes
|
LQW15AN10NG00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN10NG00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.01uH, 2%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0402 | |
Construction | Wirewound Chip | |
Core Material | ALUMINA | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for LQW15AN10NG00D
This table gives cross-reference parts and alternative options found for LQW15AN10NG00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN10NG00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW15AN10NG0ZD | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0402 | LQW15AN10NG00D vs LQW15AN10NG0ZD |
MHQ1005P10NGTD25 | TDK Corporation | Check for Price | General Purpose Inductor, | LQW15AN10NG00D vs MHQ1005P10NGTD25 |
LQG15WZ10NG02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW15AN10NG00D vs LQG15WZ10NG02D |
LQG15WZ10NG02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW15AN10NG00D vs LQG15WZ10NG02J |
LQG15WH10NG02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW15AN10NG00D vs LQG15WH10NG02D |
LQW15AN10NG00B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.01uH, 2%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402 | LQW15AN10NG00D vs LQW15AN10NG00B |
LQG15WH10NG02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0402 | LQW15AN10NG00D vs LQG15WH10NG02B |
WLCW1005CFG10NTB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | LQW15AN10NG00D vs WLCW1005CFG10NTB |
MHQ1005P10NGT000 | TDK Corporation | $0.0450 | General Purpose Inductor, | LQW15AN10NG00D vs MHQ1005P10NGT000 |
LQG15WH10NG02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0402 | LQW15AN10NG00D vs LQG15WH10NG02J |