There are no models available for this part yet.
Overview of LQW15AN13NH00D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQW15AN13NH00D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 430mA 13nH 3% 0402 Power Inductors ROHS | 6984 |
|
$0.0267 / $0.0365 | Buy Now |
CAD Models for LQW15AN13NH00D by Murata Electronics Oy
Related Parts for LQW15AN13NH00D
-
LQW15AN7N5H00DFixed Inductors
-
06032U3R3BAT2AFixed Capacitors
-
RC1206JR-071KLFixed Resistors
-
DLW5BTM101SQ2LData Line Filters
-
N7G24-A0B2RA-10-0HTHeaders and Edge Type Connectors
-
RS1008FL_R1_00001Rectifier Diodes
-
FDP023N08B-F102Power Field-Effect Transistors
-
TPS61236PRWLRSwitching Regulator or Controllers
-
AP2202K-ADJTRG1Linear Regulator ICs