-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.014uH, 2%, 1 Element, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7624-1-ND
|
DigiKey | FIXED IND 14NH 1.15A 0.111OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20931 In Stock |
|
$0.0717 / $0.2200 | Buy Now |
DISTI #
LQW15AN14NG80D
|
Avnet Americas | Wirewound Inductor, 14 nH, 111 Milliohm, ± 2%, 5.2 GHz, 1.15 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN14NG80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0797 / $0.0835 | Buy Now |
DISTI #
81-LQW15AN14NG80D
|
Mouser Electronics | RF Inductors - SMD 14 NH 2% RoHS: Compliant | 27460 |
|
$0.0670 / $0.2200 | Buy Now |
|
Future Electronics | LQW15 Series 0402 14 nH ±2 % 1.15 A 111 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0618 / $0.0652 | Buy Now |
|
Future Electronics | LQW15 Series 0402 14 nH ±2 % 1.15 A 111 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0618 / $0.0670 | Buy Now |
|
Bristol Electronics | 425 |
|
RFQ | ||
DISTI #
LQW15AN14NG80D
|
TTI | RF Inductors - SMD 14 NH 2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0670 | Buy Now |
DISTI #
LQW15AN14NG80D
|
Avnet Americas | Wirewound Inductor, 14 nH, 111 Milliohm, ± 2%, 5.2 GHz, 1.15 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN14NG80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0797 / $0.0835 | Buy Now |
DISTI #
LQW15AN14NG80D
|
TME | Inductor: wire, SMD, 0402, 14nH, 1150mA, 0.111Ω, Q: 31, 5.2GHz, ±2% Min Qty: 10 | 12980 |
|
$0.0610 / $0.1830 | Buy Now |
DISTI #
LQW15AN14NG80D
|
Avnet Americas | Wirewound Inductor, 14 nH, 111 Milliohm, ± 2%, 5.2 GHz, 1.15 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN14NG80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0797 / $0.0835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN14NG80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN14NG80D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.014uH, 2%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.111 Ω | |
Inductance-Nom (L) | 0.014 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 1.15 A | |
Self Resonance Frequency | 5200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |