Part Details for LQW15AN15NJ0ZD by Murata Electronics Oy
Overview of LQW15AN15NJ0ZD by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW15AN15NJ0ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 460mA 15nH 5% 0402 Power Inductors ROHS | 3786 |
|
$0.0252 / $0.0343 | Buy Now |