-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15343-1-ND
|
DigiKey | FIXED IND 16NH 1A 0.126OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29703 In Stock |
|
$0.0732 / $0.2300 | Buy Now |
DISTI #
LQW15AN16NG8ZD
|
Avnet Americas | Wirewound Inductor, 16 nH, 126 Milliohm, ± 2%, 5 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN16NG8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0813 / $0.0853 | Buy Now |
DISTI #
81-LQW15AN16NG8ZD
|
Mouser Electronics | RF Inductors - SMD 16 NH 2% NH RoHS: Compliant | 12833 |
|
$0.0690 / $0.2300 | Buy Now |
|
Future Electronics | 16 nH Unshielded Drum Core, Wirewound Inductor 1 A 126mOhm Max 0402 (1005 Metric RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0706 / $0.0745 | Buy Now |
|
Quest Components | 146 |
|
$0.1470 / $0.4900 | Buy Now | |
DISTI #
LQW15AN16NG8ZD
|
TTI | RF Inductors - SMD 16 NH 2% NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0750 | Buy Now |
DISTI #
LQW15AN16NG8ZD
|
Avnet Abacus | Wirewound Inductor, 16 nH, 126 Milliohm, � 2%, 5 GHz, 1 A, 0402 [1005 Metric] (Alt: LQW15AN16NG8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN16NG8ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN16NG8ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.126 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |