There are no models available for this part yet.
Overview of LQW15AN22NG00D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQW15AN22NG00D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 310mA 22nH 2% 0402 Power Inductors ROHS | 84200 |
|
$0.0190 / $0.0337 | Buy Now |
CAD Models for LQW15AN22NG00D by Murata Electronics Oy
Related Parts for LQW15AN22NG00D
-
LQW15AN18NG00DFixed Inductors
-
GRM2165C1H332JA01DFixed Capacitors
-
CRCW04027K50JNEDFixed Resistors
-
DLP2ADN900HL4LData Line Filters
-
84516-202LFHeaders and Edge Type Connectors
-
1N4148WS-7-FRectifier Diodes
-
CSD16411Q3Power Field-Effect Transistors
-
TPS54540DDARSwitching Regulator or Controllers
-
STM32F101RCT6Microcontrollers