-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.022uH, 2%, 1 Element, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5570
|
Newark | Inductor, 22Nh, 4.5Ghz, 0.78A, 0402 Rohs Compliant: Yes |Murata LQW15AN22NG80D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1408 |
|
$0.1190 / $0.1550 | Buy Now |
DISTI #
490-7628-1-ND
|
DigiKey | FIXED IND 22NH 780MA 0.202OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
105011 In Stock |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
LQW15AN22NG80D
|
Avnet Americas | Wirewound Inductor, 22 nH, 202 Milliohm, ± 2%, 4.5 GHz, 780 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN22NG80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0569 | Buy Now |
DISTI #
81-LQW15AN22NG80D
|
Mouser Electronics | RF Inductors - SMD 22 NH 2% RoHS: Compliant | 15148 |
|
$0.0600 / $0.2200 | Buy Now |
|
Future Electronics | LQW Series 22 nH ±2% 202 mOhm Non Shielded Wirewound Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0633 / $0.0655 | Buy Now |
|
Future Electronics | LQW Series 22 nH ±2% 202 mOhm Non Shielded Wirewound Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0548 / $0.0582 | Buy Now |
DISTI #
LQW15AN22NG80D
|
TTI | RF Inductors - SMD 22 NH 2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0620 | Buy Now |
DISTI #
LQW15AN22NG80D
|
TME | Inductor: wire, SMD, 0402, 22nH, 780mA, 0.202Ω, Q: 30, 4.5GHz, LQW, ±2% Min Qty: 1 | 4695 |
|
$0.0814 / $0.2455 | Buy Now |
DISTI #
LQW15AN22NG80D
|
Avnet Abacus | Wirewound Inductor, 22 nH, 202 Milliohm, � 2%, 4.5 GHz, 780 mA, 0402 [1005 Metric] (Alt: LQW15AN22NG80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQW15AN22NG80D
|
Avnet Asia | Wirewound Inductor, 22 nH, 202 Milliohm, ? 2%, 4.5 GHz, 780 mA, 0402 [1005 Metric] (Alt: LQW15AN22NG80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 50000 |
|
$0.0297 / $0.0335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN22NG80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN22NG80D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.022uH, 2%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.202 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.78 A | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for LQW15AN22NG80D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN22NG80D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWCM0011070522NGL8 | General Purpose Inductor, | Chilisin Electronics Corp | LQW15AN22NG80D vs BWCM0011070522NGL8 |
LQW15AN22NG8ZD | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW15AN22NG80D vs LQW15AN22NG8ZD |
LQW15AN22NG8ZB | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW15AN22NG80D vs LQW15AN22NG8ZB |