-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0026uH, 19.231%, 1 Element, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQW15AN2N6D00DTR-ND
|
DigiKey | FIXED IND 2.6NH 850MA 0.05OHM SM Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0479 | Buy Now |
DISTI #
LQW15AN2N6D00D
|
Avnet Americas | Ind Chip Wirewound 2.6nH 0.5nH 0402 Paper T/R - Tape and Reel (Alt: LQW15AN2N6D00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 | Buy Now |
DISTI #
81-LQW15AN2N6D00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 8817 |
|
$0.0420 / $0.1400 | Buy Now |
|
Future Electronics | RF Inductor - Incduct 2.6 nH, tolerance 0.5 nH, max curr 850 mA, max res 50 mOhm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
DISTI #
LQW15AN2N6D00D
|
TME | Inductor: wire, SMD, 0402, 2.6nH, 850mA, 0.05Ω, 15000MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0410 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN2N6D00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN2N6D00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0026uH, 19.231%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.0026 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 15000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 19.23% |
This table gives cross-reference parts and alternative options found for LQW15AN2N6D00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN2N6D00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLCW1005CFW2N6TB | General Purpose Inductor, 0.0026uH, 19.23%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Walsin Technology Corporation | LQW15AN2N6D00D vs WLCW1005CFW2N6TB |
LQW15AN2N6D00B | General Purpose Inductor, 0.0026uH, 19.231%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN2N6D00D vs LQW15AN2N6D00B |