-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3825
|
Newark | Inductor, 33Nh, 3.6Ghz, 0.62A, 0402 Rohs Compliant: Yes |Murata LQW15AN33NG8ZD RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0740 / $0.0780 | Buy Now |
DISTI #
490-15409-1-ND
|
DigiKey | FIXED IND 33NH 620MA 0.336OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38840 In Stock |
|
$0.0612 / $0.2100 | Buy Now |
DISTI #
LQW15AN33NG8ZD
|
Avnet Americas | Wirewound Inductor, 33 nH, 336 Milliohm, ± 2%, 3.6 GHz, 620 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN33NG8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0727 | Buy Now |
DISTI #
81-LQW15AN33NG8ZD
|
Mouser Electronics | RF Inductors - SMD 33 NH 2% NH RoHS: Compliant | 10187 |
|
$0.0690 / $0.2200 | Buy Now |
|
Future Electronics | Ind Chip Wirewound 33nH 2% 0402 Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0708 / $0.0747 | Buy Now |
DISTI #
LQW15AN33NG8ZD
|
TTI | RF Inductors - SMD 33 NH 2% NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0750 | Buy Now |
DISTI #
LQW15AN33NG8ZD
|
TME | Inductor: wire, SMD, 0402, 33nH, 620mA, 0.336Ω, Q: 30, 3.6GHz, LQW, ±2% Min Qty: 10000 | 0 |
|
$0.0870 | RFQ |
DISTI #
SMC-LQW15AN33NG8ZD
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8871 |
|
RFQ | |
DISTI #
LQW15AN33NG8ZD
|
Avnet Abacus | Wirewound Inductor, 33 nH, 336 Milliohm, � 2%, 3.6 GHz, 620 mA, 0402 [1005 Metric] (Alt: LQW15AN33NG8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQW15AN33NG8ZD
|
Avnet Asia | Wirewound Inductor, 33 nH, 336 Milliohm, ? 2%, 3.6 GHz, 620 mA, 0402 [1005 Metric] (Alt: LQW15AN33NG8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN33NG8ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN33NG8ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.336 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.62 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for LQW15AN33NG8ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN33NG8ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWCM0011070533NGH8 | General Purpose Inductor, | Chilisin Electronics Corp | LQW15AN33NG8ZD vs BWCM0011070533NGH8 |
LQW15AN33NG8ZB | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW15AN33NG8ZD vs LQW15AN33NG8ZB |