There are no models available for this part yet.
Overview of LQW15AN3N6G80D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQW15AN3N6G80D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.95A 3.6nH 2% 0402 Power Inductors ROHS | 3206 |
|
$0.0347 / $0.0651 | Buy Now |
CAD Models for LQW15AN3N6G80D by Murata Electronics Oy
Related Parts for LQW15AN3N6G80D
-
LQW15AN4N2G80DFixed Inductors
-
GRM1885C1H182JA01DFixed Capacitors
-
MFP1-220RJIFixed Resistors
-
N2012ZP221T20Data Line Filters
-
1-966926-0Headers and Edge Type Connectors
-
FQP3P50Power Field-Effect Transistors
-
FAN53610AUC30XSwitching Regulator or Controllers
-
STM8S001J3M3TRMicrocontrollers
-
TPD1E10B06DPYRTransient Suppressors