LQW15AN47NJ8ZD
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQW15AN47NJ8ZD by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQW15AN47NJ8ZD by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-15450-1-ND
DigiKey FIXED IND 47NH 440MA 0.648OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1800
  • 10 $0.1430
  • 25 $0.1288
  • 50 $0.1196
  • 100 $0.1108
  • 250 $0.1002
  • 500 $0.0928
  • 1,000 $0.0860
  • 2,500 $0.0777
  • 10,000 $0.0673
  • 20,000 $0.0623
  • 30,000 $0.0595
  • 50,000 $0.0562
  • 70,000 $0.0541
  • 100,000 $0.0537
$0.0537 / $0.1800 Buy Now
DISTI # LQW15AN47NJ8ZD
Avnet Americas Wirewound Inductor, 47 nH, 648 Milliohm, ? 5%, 3.2 GHz, 440 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN47NJ8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0510
$0.0510 Buy Now
DISTI # 81-LQW15AN47NJ8ZD
Mouser Electronics RF Inductors - SMD RoHS: Compliant 7841
  • 1 $0.1900
  • 10 $0.1330
  • 100 $0.1030
  • 1,000 $0.0770
  • 2,500 $0.0760
  • 10,000 $0.0670
  • 20,000 $0.0650
  • 50,000 $0.0620
  • 100,000 $0.0600
$0.0600 / $0.1900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0574
$0.0574 Buy Now
DISTI # 31607357
Verical Inductor RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 25Q-Factor Non Magnetic 0.44A 0.648Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1751 Package Multiple: 1 Date Code: 1807 Americas - 9971
  • 1,751 $0.0571
  • 3,000 $0.0561
  • 6,000 $0.0552
$0.0552 / $0.0571 Buy Now
DISTI # 32635594
Verical Inductor RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 25Q-Factor Non Magnetic 0.44A 0.648Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 343 Package Multiple: 1 Americas - 4167
  • 343 $0.0913
  • 500 $0.0845
  • 1,000 $0.0648
  • 2,000 $0.0626
$0.0626 / $0.0913 Buy Now
DISTI # LQW15AN47NJ8ZD
TME Inductor: wire, SMD, 0402, 47nH, 440mA, 0.648Ω, 3500MHz, -55÷125°C Min Qty: 10000 0
  • 10,000 $0.0760
$0.0760 RFQ
DISTI # LQW15AN47NJ8ZD
Avnet Abacus Wirewound Inductor, 47 nH, 648 Milliohm, � 5%, 3.2 GHz, 440 mA, 0402 [1005 Metric] (Alt: LQW15AN47NJ8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521302046148
Chip1Stop Inductor Surface Mount pbFree: Yes 9971
  • 3,000 $0.0566
$0.0566 Buy Now
DISTI # C1S521302076750
Chip1Stop SMD Inductor pbFree: Yes Container: Cut Tape 4167
  • 25 $0.0977
  • 50 $0.0863
  • 100 $0.0755
  • 200 $0.0730
  • 500 $0.0676
  • 1,000 $0.0518
  • 2,000 $0.0501
$0.0501 / $0.0977 Buy Now

CAD Models for LQW15AN47NJ8ZD by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW15AN47NJ8ZD by Murata Manufacturing Co Ltd

LQW15AN47NJ8ZD
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0402
DC Resistance
0.648 Ω
Inductance-Nom (L)
0.047 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.44 A
Reference Standard
AEC-Q200
Self Resonance Frequency
3200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 200 MHZ
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
200 MHz
Tolerance
5%
Want to compare parts?
  1. LQW15AN47NJ8ZD
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Related Parts for LQW15AN47NJ8ZD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW15AN47NJ8ZD by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW15AN47NJ8ZD by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQW15AN47NJ8ZD would you like to use for your alert(s)?
  • Please alert me when LQW15AN47NJ8ZD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQW15AN47NJ8ZD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW15AN47NJ8ZD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQW15AN47NJ8ZD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW15AN47NJ8ZD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW15AN47NJ8ZD by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: