-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7647-1-ND
|
DigiKey | FIXED IND 4.1NH 1.8A 0.044OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0650 / $0.2000 | Buy Now |
DISTI #
LQW15AN4N1C80D
|
Avnet Americas | Wirewound Inductor, 4.1 nH, 44 Milliohm, ± 0.2nH, 9.6 GHz, 1.8 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN4N1C80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0757 | Buy Now |
DISTI #
81-LQW15AN4N1C80D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 9000 |
|
$0.0610 / $0.2100 | Buy Now |
DISTI #
V72:2272_07279697
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.0041uH 0.2nH 100MHz 30Q-Factor Non Magnetic 1.8A 0.044Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1805 Container: Cut Strips | Americas - 9950 |
|
$0.0054 / $0.0194 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0580 | Buy Now |
DISTI #
31156024
|
Verical | Inductor RF Chip Unshielded Wirewound 0.0041uH 0.2nH 100MHz 30Q-Factor Non Magnetic 1.8A 0.044Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 1805 | Americas - 9950 |
|
$0.0054 | Buy Now |
DISTI #
LQW15AN4N1C80D
|
Avnet Americas | Wirewound Inductor, 4.1 nH, 44 Milliohm, ± 0.2nH, 9.6 GHz, 1.8 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN4N1C80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0757 | Buy Now |
DISTI #
3356041
|
Farnell | INDUCTOR, 4.1NH, 9.6GHZ, 1.8A, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN4N1C80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN4N1C80D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.044 Ω | |
Inductance-Nom (L) | 0.0041 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 9600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 4.88% |