-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0068uH, 2%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0867
|
Newark | Inductor, 6.8Nh, 700Ma, 2%, 6Ghz, Inductance:6.8Nh, Dc Resistance Max:0.09Ohm, Self Resonant Frequency:6Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Lqw15A_00 Series, Product Length:1Mm Rohs Compliant: Yes |Murata LQW15AN6N8G00D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32247 |
|
$0.1200 / $0.1250 | Buy Now |
DISTI #
490-6840-1-ND
|
DigiKey | FIXED IND 6.8NH 700MA 0.09OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
139113 In Stock |
|
$0.0493 / $0.1500 | Buy Now |
DISTI #
LQW15AN6N8G00D
|
Avnet Americas | Wirewound Inductor, 6.8 nH, 90 Milliohm, ± 2%, 6 GHz, 700 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN6N8G00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0548 / $0.0574 | Buy Now |
DISTI #
81-LQW15AN6N8G00D
|
Mouser Electronics | RF Inductors - SMD 6.8 NH +-.2NH RoHS: Compliant | 55033 |
|
$0.0460 / $0.1500 | Buy Now |
DISTI #
V36:1790_07279968
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.0068uH 2% 100MHz 25Q-Factor Non Magnetic 0.7A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2303 | Americas - 30000 |
|
$0.0449 / $0.0510 | Buy Now |
DISTI #
V72:2272_07279968
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.0068uH 2% 100MHz 25Q-Factor Non Magnetic 0.7A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2107 Container: Cut Strips | Americas - 14418 |
|
$0.0515 / $0.1500 | Buy Now |
|
Future Electronics | LQW15 Series 0402 68 nH ±2% 140 mA 1.96 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0432 / $0.0468 | Buy Now |
|
Future Electronics | LQW15 Series 0402 68 nH ±2% 140 mA 1.96 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 5201Cut Tape/Mini-Reel |
|
$0.0914 / $0.2600 | Buy Now |
|
Future Electronics | LQW15 Series 0402 68 nH ±2% 140 mA 1.96 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0432 / $0.0468 | Buy Now |
DISTI #
69807021
|
Verical | Inductor RF Chip Unshielded Wirewound 0.0068uH 2% 100MHz 25Q-Factor Non Magnetic 0.7A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2303 | Americas - 30000 |
|
$0.0449 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN6N8G00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN6N8G00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0068uH, 2%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Wirewound Chip | |
Core Material | ALUMINA | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |