-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.072uH, 2%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12789-1-ND
|
DigiKey | FIXED IND 72NH 135MA 2.1OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20160 In Stock |
|
$0.0493 / $0.1500 | Buy Now |
DISTI #
LQW15AN72NG00D
|
Avnet Americas | Wirewound Inductor, 72 nH, 2.1 Ohm, ± 2%, 2.5 GHz, 135 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN72NG00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0574 | Buy Now |
DISTI #
81-LQW15AN72NG00D
|
Mouser Electronics | RF Inductors - SMD 72 NH 2% RoHS: Compliant | 15575 |
|
$0.0440 / $0.1500 | Buy Now |
|
Future Electronics | FIXED IND 72NH 135MA 2.1 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.0427 / $0.0463 | Buy Now |
DISTI #
LQW15AN72NG00D
|
TTI | RF Inductors - SMD 72 NH 2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
LQW15AN72NG00D
|
TME | Inductor: wire, SMD, 0402, 72nH, 135mA, 2.1Ω, Q: 20, 2.5GHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0475 | RFQ |
DISTI #
LQW15AN72NG00D
|
Avnet Abacus | Wirewound Inductor, 72 nH, 2.1 Ohm, � 2%, 2.5 GHz, 135 mA, 0402 [1005 Metric] (Alt: LQW15AN72NG00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQW15AN72NG00D
|
Avnet Asia | Wirewound Inductor, 72 nH, 2.1 Ohm, ± 2%, 2.5 GHz, 135 mA, 0402 [1005 Metric] (Alt: LQW15AN72NG00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0213 / $0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN72NG00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN72NG00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.072uH, 2%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Wirewound Chip | |
Core Material | ALUMINA | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 0.072 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.135 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 2% |