Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Telecommunications
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Inductor, 51Nh, 2.1Ghz, 0402 Rohs Compliant: Yes |Murata LQW15AW51NJ80D
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
8690
|
-
10
$0.2310
-
25
$0.2120
-
50
$0.1940
-
100
$0.1760
|
$0.1760 / $0.2310
|
Buy Now
|
|
DISTI #
490-LQW15AW51NJ80DCT-ND
|
DigiKey
|
FIXED IND 51NH 480MA 0.47OHM SMD
Min Qty:
1
Lead time:
15 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
1
$0.2700
-
10
$0.2060
-
25
$0.1868
-
50
$0.1730
-
100
$0.1604
-
250
$0.1450
-
500
$0.1344
-
1,000
$0.1245
-
2,500
$0.1125
-
10,000
$0.0964
|
$0.0964 / $0.2700
|
Buy Now
|
|
|
Avnet Americas
|
Inductor Chip 51nH 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: LQW15AW51NJ80D)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
6 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.0770
|
Buy Now
|
|
DISTI #
81-LQW15AW51NJ80D
|
Mouser Electronics
|
RF Inductors - SMD Fixed IND 51nH 480mA NONAUTO
RoHS:
Compliant
|
75
|
-
1
$0.3000
-
10
$0.2220
-
100
$0.1690
-
1,000
$0.1210
-
2,500
$0.1080
-
10,000
$0.0960
-
50,000
$0.0930
|
$0.0930 / $0.3000
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
6 Weeks
Container:
Reel
|
0Reel
|
|
$0.0867
|
Buy Now
|
|
|
TME
|
Inductor: wire, SMD, 0402, 51nH, 480mA, 0.47Ω, 2100MHz, -55÷125°C
Min Qty:
10000
|
0
|
|
$0.0700
|
RFQ
|
|
|
Avnet Abacus
|
Inductor Chip 51nH 5% 2-Pin 0402 Paper T/R (Alt: LQW15AW51NJ80D)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
11 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
MURATA MANUFACTURING CO LTD
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Quality Factor-Min (at L-nom)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.051uH, 5%, 1 Element, SMD, CHIP, 0402
VS
-