LQW15AWR15J80D
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.15uH, 5%, 1 Element, SMD, CHIP, 0402

Overview of LQW15AWR15J80D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQW15AWR15J80D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 24AJ1062
Newark Inductor, 150Nh, 1.4Ghz, 0402 Rohs Compliant: Yes |Murata LQW15AWR15J80D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.1920
  • 25 $0.1770
  • 50 $0.1620
  • 100 $0.1470
$0.1470 / $0.1920 Buy Now
DISTI # 490-LQW15AWR15J80DCT-ND
DigiKey FIXED IND 150NH 280MA 1.71OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9955
In Stock
  • 1 $0.2700
  • 10 $0.2060
  • 25 $0.1868
  • 50 $0.1730
  • 100 $0.1604
  • 250 $0.1450
  • 500 $0.1344
  • 1,000 $0.1245
  • 2,500 $0.1125
  • 10,000 $0.0964
  • 20,000 $0.0891
  • 30,000 $0.0852
  • 50,000 $0.0813
$0.0813 / $0.2700 Buy Now
DISTI # LQW15AWR15J80D
Avnet Americas Inductor Chip 0.15uH 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: LQW15AWR15J80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0770
$0.0770 Buy Now
DISTI # 81-LQW15AWR15J80D
Mouser Electronics RF Inductors - SMD Fixed IND 150nH 280mA NONAUTO RoHS: Compliant 10000
  • 1 $0.2700
  • 10 $0.1730
  • 100 $0.1350
  • 1,000 $0.1200
  • 2,500 $0.1130
  • 10,000 $0.1000
  • 20,000 $0.0970
  • 50,000 $0.0930
$0.0930 / $0.2700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0867
$0.0867 Buy Now
DISTI # LQW15AWR15J80D
TME Inductor: wire, SMD, 0402, 150nH, 280mA, 1.71Ω, Q: 33, 1.4GHz, LQW, ±5% Min Qty: 10000 0
  • 10,000 $0.0710
$0.0710 RFQ
DISTI # LQW15AWR15J80D
Avnet Abacus Inductor Chip 0.15uH 5% 2-Pin 0402 Paper T/R (Alt: LQW15AWR15J80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LQW15AWR15J80D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW15AWR15J80D by Murata Manufacturing Co Ltd

LQW15AWR15J80D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0402
DC Resistance
1.71 Ω
Inductance-Nom (L)
0.15 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Package Height
0.61 mm
Package Length
1.02 mm
Package Style
SMT
Package Width
0.61 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
33
Rated Current-Max
0.28 A
Self Resonance Frequency
1400 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 250 MHZ
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. LQW15AWR15J80D
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.15uH, 5%, 1 Element, SMD, CHIP, 0402
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW15AWR15J80D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW15AWR15J80D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQW15AWR15J80D would you like to use for your alert(s)?
  • Please alert me when LQW15AWR15J80D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQW15AWR15J80D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW15AWR15J80D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQW15AWR15J80D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW15AWR15J80D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW15AWR15J80D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: