There are no models available for this part yet.
Overview of LQW15CAR27J00D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQW15CAR27J00D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 480mA 270nH 5% 0402 Power Inductors ROHS | 206 |
|
$0.0687 / $0.1217 | Buy Now |
CAD Models for LQW15CAR27J00D by Murata Electronics Oy
Related Parts for LQW15CAR27J00D
-
0402AF-271XJLWFixed Inductors
-
HMK325C7475KMHPEFixed Capacitors
-
AC0402FR-075M1LFixed Resistors
-
BLM15BD221SN1DData Line Filters
-
BAS5202VH6327XTSA1Rectifier Diodes
-
LM5160DNTTSwitching Regulator or Controllers
-
STM8L151G6Y6TRMicrocontrollers
-
TPS7A5201QRGRRQ1Linear Regulator ICs
-
DMN26D0UFB4-7Small Signal Field-Effect Transistors