-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQW15CE3R3M10DCT-ND
|
DigiKey | FIXED IND 3.3UH 65MA 3.65OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12151 In Stock |
|
$0.0743 / $0.2100 | Buy Now |
DISTI #
LQW15CE3R3M10D
|
Avnet Americas | Inductor RF Choke Unshielded Wirewound 3300nH 20% 1MHz Ferrite 220mA 0402 Paper T/R - Tape and Reel (Alt: LQW15CE3R3M10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0855 / $0.0896 | Buy Now |
DISTI #
81-LQW15CE3R3M10D
|
Mouser Electronics | RF Inductors - SMD 3.3 UH 20% RoHS: Compliant | 8999 |
|
$0.0690 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0687 | Buy Now |
DISTI #
LQW15CE3R3M10D
|
TTI | RF Inductors - SMD 3.3 UH 20% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0710 | Buy Now |
DISTI #
LQW15CE3R3M10D
|
Avnet Americas | Inductor RF Choke Unshielded Wirewound 3300nH 20% 1MHz Ferrite 220mA 0402 Paper T/R - Tape and Reel (Alt: LQW15CE3R3M10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0855 / $0.0896 | Buy Now |
DISTI #
LQW15CE3R3M10D
|
TME | Inductor: wire, SMD, 0402, 3.3uH, 130mA, 3.65Ω, 80MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15CE3R3M10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15CE3R3M10D
Murata Manufacturing Co Ltd
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.65 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |