-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14717-1-ND
|
DigiKey | FIXED IND 220NH 450MA 0.47OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
886 In Stock |
|
$0.1971 / $0.5200 | Buy Now |
DISTI #
LQW15CNR22J10D
|
Avnet Americas | Wirewound Inductor, 220 nH, 470 Milliohm, ± 5%, 1.4 GHz, 450 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15CNR22J10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2389 / $0.2504 | Buy Now |
DISTI #
81-LQW15CNR22J10D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 5353 |
|
$0.2060 / $0.4200 | Buy Now |
DISTI #
V72:2272_07280290
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.22uH 5% 100MHz Ferrite 0.45A 0.47Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2018 Container: Cut Strips | Americas - 5427 |
|
$0.1846 / $0.2066 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1919 | Buy Now |
DISTI #
54928577
|
Verical | Inductor RF Chip Unshielded Wirewound 0.22uH 5% 100MHz Ferrite 0.45A 0.47Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2018 | Americas - 5427 |
|
$0.1846 / $0.2003 | Buy Now |
DISTI #
LQW15CNR22J10D
|
Avnet Americas | Wirewound Inductor, 220 nH, 470 Milliohm, ± 5%, 1.4 GHz, 450 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15CNR22J10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2389 / $0.2504 | Buy Now |
DISTI #
LQW15CNR22J10D
|
TME | Inductor: wire, SMD, 0402, 220nH, 450mA, 0.47Ω, 1400MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0990 | RFQ |
DISTI #
LQW15CNR22J10D
|
Avnet Abacus | Wirewound Inductor, 220 nH, 470 Milliohm, � 5%, 1.4 GHz, 450 mA, 0402 [1005 Metric] (Alt: LQW15CNR22J10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | FIXED IND 220NH 450MA 470MOHM SM | 2185 |
|
$0.0600 / $0.1067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15CNR22J10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15CNR22J10D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Core Material | FERRITE | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |