-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14290-1-ND
|
DigiKey | FIXED IND 330NH 390MA 0.56OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56343 In Stock |
|
$0.1875 / $0.5400 | Buy Now |
DISTI #
LQW15CNR33J1ZD
|
Avnet Americas | Ind Chip Wirewound 0.33uH 5% 0402 Paper T/R - Tape and Reel (Alt: LQW15CNR33J1ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2490 / $0.2610 | Buy Now |
DISTI #
81-LQW15CNR33J1ZD
|
Mouser Electronics | RF Inductors - SMD 330 NH 5%NH RoHS: Compliant | 5086 |
|
$0.2120 / $0.4200 | Buy Now |
DISTI #
V72:2272_17549736
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.33uH 5% 100MHz Ferrite 0.39A 0.56Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 487 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2137 Container: Cut Strips | Americas - 9169 |
|
$0.1924 / $0.2054 | Buy Now |
|
Future Electronics | Inductor RF Chip Unshielded Wirewound 0.33uH 5% 100MHz Ferrite 0.39A 0.56Ohm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1940 | Buy Now |
DISTI #
61356590
|
Verical | Inductor RF Chip Unshielded Wirewound 0.33uH 5% 100MHz Ferrite 0.39A 0.56Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 487 Package Multiple: 1 Date Code: 2137 | Americas - 9169 |
|
$0.1924 / $0.2054 | Buy Now |
DISTI #
33363463
|
Verical | Inductor RF Chip Unshielded Wirewound 0.33uH 5% 100MHz Ferrite 0.39A 0.56Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 228 Package Multiple: 1 | Americas - 1206 |
|
$0.0565 / $0.0573 | Buy Now |
DISTI #
LQW15CNR33J1ZD
|
TTI | RF Inductors - SMD 330 NH 5%NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1980 / $0.2020 | Buy Now |
|
Sense Electronic Company Limited | SMD | 3430 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15CNR33J1ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15CNR33J1ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Core Material | FERRITE | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.39 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 520 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |