-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14298-1-ND
|
DigiKey | FIXED IND 560NH 300MA 0.71OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.2163 / $0.5400 | Buy Now |
DISTI #
LQW15CNR56J1ZD
|
Avnet Americas | Wirewound Inductor, 560 nH, 710 Milliohm, ± 5%, 300 MHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15CNR56J1ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.2490 / $0.2610 | Buy Now |
DISTI #
81-LQW15CNR56J1ZD
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 6035 |
|
$0.2160 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
DISTI #
54688611
|
Verical | Inductor RF Chip Unshielded Wirewound 0.56uH 5% 10MHz Ferrite 0.3A 0.71Ohm DCR 0402 T/R Automotive AEC-Q200 Min Qty: 543 Package Multiple: 1 | Americas - 9890 |
|
$0.0559 / $0.0576 | Buy Now |
DISTI #
LQW15CNR56J1ZD
|
Avnet Americas | Wirewound Inductor, 560 nH, 710 Milliohm, ± 5%, 300 MHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15CNR56J1ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.2490 / $0.2610 | Buy Now |
DISTI #
LQW15CNR56J1ZD
|
Avnet Abacus | Wirewound Inductor, 560 nH, 710 Milliohm, � 5%, 300 MHz, 300 mA, 0402 [1005 Metric] (Alt: LQW15CNR56J1ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301926351
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 9890 |
|
$0.0447 / $0.0514 | Buy Now |
DISTI #
3356886
|
Farnell | INDUCTOR, 560NH, 300MHZ, 0.3A, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15CNR56J1ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15CNR56J1ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Core Material | FERRITE | |
DC Resistance | 0.71 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 10 MHz | |
Tolerance | 5% |