-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.013uH, 2%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5620
|
Newark | Inductor, 13Nh, 6Ghz, 0.6A, 0603 Rohs Compliant: Yes |Murata LQW18AN13NG00D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1530 |
|
$0.0860 / $0.1090 | Buy Now |
DISTI #
490-6864-1-ND
|
DigiKey | FIXED IND 13NH 600MA 0.13OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13644 In Stock |
|
$0.0508 / $0.1600 | Buy Now |
DISTI #
LQW18AN13NG00D
|
Avnet Americas | Wirewound Inductor, 13 nH, 130 Milliohm, ± 2%, 6 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN13NG00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0524 / $0.0578 | Buy Now |
DISTI #
81-LQW18AN13NG00D
|
Mouser Electronics | RF Inductors - SMD 13 NH 2% RoHS: Compliant | 14667 |
|
$0.0480 / $0.1500 | Buy Now |
DISTI #
V72:2272_07280330
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.013uH 2% 100MHz 35Q-Factor Non Magnetic 0.6A 0.13Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2141 Container: Cut Strips | Americas - 4104 |
|
$0.0454 / $0.1303 | Buy Now |
|
Future Electronics | LQW Series 0603 13 nH ±2% 600 mA Wirewound Unshielded RF Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0442 / $0.0495 | Buy Now |
|
Future Electronics | LQW Series 0603 13 nH ±2% 600 mA Wirewound Unshielded RF Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0440 / $0.0490 | Buy Now |
|
Future Electronics | LQW Series 0603 13 nH ±2% 600 mA Wirewound Unshielded RF Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0442 / $0.0495 | Buy Now |
DISTI #
60893622
|
Verical | Inductor RF Chip Unshielded Wirewound 0.013uH 2% 100MHz 35Q-Factor Non Magnetic 0.6A 0.13Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 2141 | Americas - 4104 |
|
$0.0454 / $0.0760 | Buy Now |
DISTI #
30582257
|
Verical | Inductor RF Chip Unshielded Wirewound 0.013uH 2% 100MHz 35Q-Factor Non Magnetic 0.6A 0.13Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 962 Package Multiple: 1 | Americas - 1211 |
|
$0.0229 / $0.0325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18AN13NG00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN13NG00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.013uH, 2%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Wirewound Chip | |
Core Material | AIR | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |