Part Details for LQW18AN16NG80D by Murata Electronics Oy
Overview of LQW18AN16NG80D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW18AN16NG80D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.4A 16nH 2% 0603 Power Inductors ROHS | 3018 |
|
$0.0411 / $0.0795 | Buy Now |