-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17901-1-ND
|
DigiKey | FIXED IND 22NH 1.3A 0.086OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9185 In Stock |
|
$0.0627 / $0.1900 | Buy Now |
DISTI #
LQW18AN22NG80D
|
Avnet Americas | Wirewound Inductor, 22 nH, 86 Milliohm, ± 2%, 3.45 GHz, 1.3 A, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN22NG80D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0647 / $0.0714 | Buy Now |
DISTI #
81-LQW18AN22NG80D
|
Mouser Electronics | RF Inductors - SMD 22 NH 2% RoHS: Compliant | 6521 |
|
$0.0590 / $0.1900 | Buy Now |
DISTI #
V72:2272_07280372
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.022uH 2% 100MHz 40Q-Factor Non Magnetic 1.3A 0.086Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1919 Container: Cut Strips | Americas - 57 |
|
$0.0589 / $0.1839 | Buy Now |
|
Future Electronics | Fixed Inductors 1.65x0.99mm 22nH 1300mA+/-2% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0618 / $0.0675 | Buy Now |
DISTI #
32635452
|
Verical | Inductor RF Chip Unshielded Wirewound 0.022uH 2% 100MHz 40Q-Factor Non Magnetic 1.3A 0.086Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1374 Package Multiple: 1 | Americas - 2827 |
|
$0.0236 / $0.0240 | Buy Now |
DISTI #
LQW18AN22NG80D
|
TTI | RF Inductors - SMD 22 NH 2% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0720 | Buy Now |
DISTI #
LQW18AN22NG80D
|
Avnet Americas | Wirewound Inductor, 22 nH, 86 Milliohm, ± 2%, 3.45 GHz, 1.3 A, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN22NG80D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0647 / $0.0714 | Buy Now |
DISTI #
LQW18AN22NG80D
|
TME | Inductor: wire, SMD, 0603, 22nH, 1300mA, 0.086Ω, Q: 40, 3450MHz, ±2% Min Qty: 4000 | 0 |
|
$0.0605 | RFQ |
|
ComSIT USA | FIXED INDUCTOR General Purpose Inductor, 0.022uH, 2%, 1 Element, SMD, 0603 RoHS: Compliant | Europe - 2390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18AN22NG80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN22NG80D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 0.99 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 3450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |