Datasheets
LQW18AN2N2D10B by: Murata Manufacturing Co Ltd

General Purpose Inductor, 0.0022uH, 22.728%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603

Part Details for LQW18AN2N2D10B by Murata Manufacturing Co Ltd

Overview of LQW18AN2N2D10B by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Telecommunications

Part Details for LQW18AN2N2D10B

LQW18AN2N2D10B CAD Models

LQW18AN2N2D10B Part Data Attributes

LQW18AN2N2D10B Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
LQW18AN2N2D10B Murata Manufacturing Co Ltd General Purpose Inductor, 0.0022uH, 22.728%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Murata Electronics
Case/Size Code 0603
Construction Wirewound Chip
Core Material AIR
DC Resistance 0.018 Ω
Inductance-Nom (L) 0.0022 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.8 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method BULK
Quality Factor-Min (at L-nom) 25
Rated Current-Max 1.4 A
Self Resonance Frequency 18000 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q MEASURED AT 250 MHZ
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 250 MHz
Tolerance 22.73%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW18AN2N2D10B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW18AN2N2D10B by Murata Manufacturing Co Ltd

  • Please alert me when LQW18AN2N2D10B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQW18AN2N2D10B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW18AN2N2D10B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQW18AN2N2D10B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW18AN2N2D10B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW18AN2N2D10B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: