-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.039uH, 5%, 1 Element, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQW18AN39NJ0ZDTR-ND
|
DigiKey | FIXED IND 39NH 400MA 0.26OHM SMD Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0718 | Buy Now |
DISTI #
LQW18AN39NJ0ZD
|
Avnet Americas | Ind Chip Wirewound 39nH 5% 0603 Paper T/R - Tape and Reel (Alt: LQW18AN39NJ0ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 | Buy Now |
DISTI #
81-LQW18AN39NJ0ZD
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 3995 |
|
$0.0570 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0547 | Buy Now |
DISTI #
LQW18AN39NJ0ZD
|
TME | Inductor: wire, SMD, 0603, 39nH, 400mA, 0.26Ω, 2800MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0561 | RFQ |
DISTI #
C1S521301871857
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 3439 |
|
$0.0456 / $0.0657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18AN39NJ0ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN39NJ0ZD
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.039uH, 5%, 1 Element, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQW18AN39NJ0ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AN39NJ0ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW18AN39NJ0ZB | General Purpose Inductor, 0.039uH, 5%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | LQW18AN39NJ0ZD vs LQW18AN39NJ0ZB |
LQW18AN39NJ00B | General Purpose Inductor, 0.039uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | LQW18AN39NJ0ZD vs LQW18AN39NJ00B |
BWCM0016100839NJ00 | General Purpose Inductor, | Chilisin Electronics Corp | LQW18AN39NJ0ZD vs BWCM0016100839NJ00 |