-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15695-1-ND
|
DigiKey | FIXED IND 47NH 830MA 0.23OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6046 In Stock |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
LQW18AN47NG8ZD
|
Avnet Americas | Wirewound Inductor, 47 nH, 230 Milliohm, ? 2%, 2.7 GHz, 830 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN47NG8ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 | Buy Now |
DISTI #
81-LQW18AN47NG8ZD
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 4740 |
|
$0.0870 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0800 | Buy Now |
DISTI #
32649905
|
Verical | Inductor RF Chip Unshielded Wirewound 0.047uH 2% 100MHz 32Q-Factor Non Magnetic 0.83A 0.23Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 269 Package Multiple: 1 | Americas - 430 |
|
$0.1164 | Buy Now |
DISTI #
LQW18AN47NG8ZD
|
TME | Inductor: wire, SMD, 0603, 47nH, 830mA, 0.23Ω, Q: 32, 2700MHz, ±2%, LQW Min Qty: 4000 | 0 |
|
$0.0750 | RFQ |
DISTI #
LQW18AN47NG8ZD
|
Avnet Abacus | Wirewound Inductor, 47 nH, 230 Milliohm, � 2%, 2.7 GHz, 830 mA, 0603 [1608 Metric] (Alt: LQW18AN47NG8ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302080656
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 430 |
|
$0.0931 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18AN47NG8ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN47NG8ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 0.99 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.83 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 200 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 2% |