-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQW18AN47NJ80DCT-ND
|
DigiKey | FIXED IND 47NH 830MA 0.23OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71 In Stock |
|
$0.0597 / $0.1900 | Buy Now |
DISTI #
LQW18AN47NJ80D
|
Avnet Americas | Wirewound Inductor, 47 nH, 230 Milliohm, ± 5%, 2.7 GHz, 830 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN47NJ80D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0680 | Buy Now |
DISTI #
81-LQW18AN47NJ80D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 968 |
|
$0.0560 / $0.1900 | Buy Now |
DISTI #
V72:2272_07280469
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 32Q-Factor Non Magnetic 0.83A 0.23Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2203 Container: Cut Strips | Americas - 115 |
|
$0.0547 | Buy Now |
|
Future Electronics | Ind RF Chip Unshielded Wirewound 47nH 5% 100MHz 32Q-Factor Ferrite 830mA 0603 Pa RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0538 / $0.0599 | Buy Now |
DISTI #
LQW18AN47NJ80D
|
Avnet Abacus | Wirewound Inductor, 47 nH, 230 Milliohm, � 5%, 2.7 GHz, 830 mA, 0603 [1608 Metric] (Alt: LQW18AN47NJ80D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18AN47NJ80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN47NJ80D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 0.99 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.83 A | |
Self Resonance Frequency | 2700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 200 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 5% |