LQW18AN4N3D00D
Description: General Purpose Inductor, 0.0043uH, 11.628%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603

Overview of LQW18AN4N3D00D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQW18AN4N3D00D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-1161-1-ND
DigiKey FIXED IND 4.3NH 850MA 0.059OHM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10713
In Stock
  • 1 $0.1400
  • 10 $0.1110
  • 25 $0.1008
  • 50 $0.0934
  • 100 $0.0865
  • 250 $0.0782
  • 500 $0.0725
  • 1,000 $0.0672
  • 4,000 $0.0576
  • 8,000 $0.0534
  • 12,000 $0.0510
  • 20,000 $0.0482
  • 28,000 $0.0464
  • 40,000 $0.0446
  • 100,000 $0.0402
  • 200,000 $0.0400
$0.0400 / $0.1400 Buy Now
DISTI # LQW18AN4N3D00D
Avnet Americas Wirewound Inductor, 4.3 nH, 59 Milliohm, ± 0.5nH, 6 GHz, 850 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN4N3D00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0379
$0.0379 Buy Now
DISTI # 81-LQW18AN4N3D00D
Mouser Electronics RF Inductors - SMD 4.3 NH +-.5NH RoHS: Compliant 6988
  • 1 $0.1500
  • 10 $0.0990
  • 100 $0.0780
  • 1,000 $0.0570
  • 4,000 $0.0550
  • 8,000 $0.0500
  • 24,000 $0.0480
  • 48,000 $0.0450
$0.0450 / $0.1500 Buy Now
Future Electronics Fixed Inductors 4.3 NH +-.5NH RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 4,000 $0.0452
  • 8,000 $0.0445
  • 16,000 $0.0438
  • 20,000 $0.0436
  • 60,000 $0.0422
$0.0422 / $0.0452 Buy Now
DISTI # LQW18AN4N3D00D
TTI RF Inductors - SMD 4.3 NH +-.5NH pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0450
  • 8,000 $0.0440
  • 12,000 $0.0430
  • 24,000 $0.0420
  • 48,000 $0.0410
  • 100,000 $0.0390
$0.0390 / $0.0450 Buy Now
DISTI # LQW18AN4N3D00D
TME Inductor: wire, SMD, 0603, 4.3nH, 850mA, 0.059Ω, Q: 35, 6000MHz, LQW Min Qty: 4000 0
  • 4,000 $0.0444
$0.0444 RFQ
DISTI # LQW18AN4N3D00D
Avnet Abacus Wirewound Inductor, 4.3 nH, 59 Milliohm, � 0.5nH, 6 GHz, 850 mA, 0603 [1608 Metric] (Alt: LQW18AN4N3D00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521301892586
Chip1Stop Inductor RF Chip Unshielded Wirewound 4.3nH 0.5nH 100MHz 35Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R pbFree: Yes 1538
  • 1,538 $0.0397
$0.0397 Buy Now

CAD Models for LQW18AN4N3D00D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW18AN4N3D00D by Murata Manufacturing Co Ltd

LQW18AN4N3D00D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0603
Construction
Wirewound Chip
Core Material
AIR
DC Resistance
0.059 Ω
Inductance-Nom (L)
0.0043 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.85 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 250 MHZ
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
250 MHz
Tolerance
11.63%
Want to compare parts?
  1. LQW18AN4N3D00D
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.0043uH, 11.628%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
    VS

Alternate Parts for LQW18AN4N3D00D

This table gives cross-reference parts and alternative options found for LQW18AN4N3D00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AN4N3D00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQW18AN4N3D00B General Purpose Inductor, 0.0043uH, 11.628%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 Murata Manufacturing Co Ltd LQW18AN4N3D00D vs LQW18AN4N3D00B
LQW18AN4N3D0ZB General Purpose Inductor, 0.0043uH, 11.628%, 1 Element, SMD, CHIP, 0603 Murata Manufacturing Co Ltd LQW18AN4N3D00D vs LQW18AN4N3D0ZB
LQW18AN4N3D0ZJ General Purpose Inductor, 0.0043uH, 11.628%, 1 Element, SMD, CHIP, 0603 Murata Manufacturing Co Ltd LQW18AN4N3D00D vs LQW18AN4N3D0ZJ

Related Parts for LQW18AN4N3D00D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW18AN4N3D00D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW18AN4N3D00D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQW18AN4N3D00D would you like to use for your alert(s)?
  • Please alert me when LQW18AN4N3D00D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQW18AN4N3D00D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW18AN4N3D00D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQW18AN4N3D00D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW18AN4N3D00D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW18AN4N3D00D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: