There are no models available for this part yet.
Overview of LQW18AN56NG8ZD by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQW18AN56NG8ZD by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 770mA 56nH 2% 0603 Power Inductors ROHS | 1686 |
|
$0.0684 / $0.1179 | Buy Now |
CAD Models for LQW18AN56NG8ZD by Murata Electronics Oy
Related Parts for LQW18AN56NG8ZD
-
LQW18ANR22G80DFixed Inductors
-
GMK316AB7106KL-TRFixed Capacitors
-
AC0402FR-07100KLFixed Resistors
-
FBMJ1608HS220NTWData Line Filters
-
RM352-035-322-5500Headers and Edge Type Connectors
-
MURF1560GRectifier Diodes
-
SQM120P06-07L_GE3Power Field-Effect Transistors
-
TPS57160QDGQRQ1Switching Regulator or Controllers
-
PIC16F1824-I/SLMicrocontrollers