-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQW18AN56NJ80DCT-ND
|
DigiKey | FIXED IND 56NH 770MA 0.26OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3870 In Stock |
|
$0.0500 / $0.1700 | Buy Now |
DISTI #
LQW18AN56NJ80D
|
Avnet Americas | Ind Chip Wirewound 56nH 5% 0603 Paper T/R - Tape and Reel (Alt: LQW18AN56NJ80D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 | Buy Now |
DISTI #
81-LQW18AN56NJ80D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 4061 |
|
$0.0560 / $0.1800 | Buy Now |
|
Future Electronics | 56nH Unshielded Wirewound Inductor 770mA 260mOhm Max 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0534 | Buy Now |
DISTI #
33612703
|
Verical | Inductor RF Chip Unshielded Wirewound 0.056uH 5% 100MHz 38Q-Factor Non Magnetic 0.77A 0.26Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 307 Package Multiple: 1 | Americas - 400 |
|
$0.1020 | Buy Now |
DISTI #
LQW18AN56NJ80D
|
TME | Inductor: wire, SMD, 0603, 56nH, 770mA, 0.26Ω, 2600MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0604 | RFQ |
DISTI #
C1S521301531579
|
Chip1Stop | Inductor RF Chip Unshielded Wirewound 56nH 5% 100MHz 38Q-Factor Air 770mA 260mOhm DCR 0603 Paper T/R pbFree: Yes Container: Cut Tape | 400 |
|
$0.0816 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18AN56NJ80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN56NJ80D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 0.99 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.77 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 200 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 5% |