LQW18AN78NJ8ZD
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQW18AN78NJ8ZD by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQW18AN78NJ8ZD by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-15741-1-ND
DigiKey FIXED IND 78NH 590MA 0.41OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5074
In Stock
  • 1 $0.1600
  • 10 $0.1230
  • 25 $0.1112
  • 50 $0.1032
  • 100 $0.0956
  • 250 $0.0864
  • 500 $0.0801
  • 1,000 $0.0742
  • 4,000 $0.0914
  • 8,000 $0.0846
  • 12,000 $0.0809
  • 20,000 $0.0764
  • 28,000 $0.0735
  • 40,000 $0.0706
  • 100,000 $0.0688
$0.0688 / $0.1600 Buy Now
DISTI # LQW18AN78NJ8ZD
Avnet Americas Ind Chip Wirewound 78nH 5% 0603 Paper T/R - Tape and Reel (Alt: LQW18AN78NJ8ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0652
$0.0652 Buy Now
DISTI # 81-LQW18AN78NJ8ZD
Mouser Electronics RF Inductors - SMD RoHS: Compliant 6091
  • 1 $0.1600
  • 10 $0.1080
  • 100 $0.0820
  • 1,000 $0.0690
  • 4,000 $0.0680
$0.0680 / $0.1600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.0734
$0.0734 Buy Now
DISTI # LQW18AN78NJ8ZD
TME Inductor: wire, SMD, 0603, 78nH, 590mA, 0.41Ω, 2280MHz, -55÷125°C Min Qty: 4000 0
  • 4,000 $0.0708
$0.0708 RFQ

CAD Models for LQW18AN78NJ8ZD by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW18AN78NJ8ZD by Murata Manufacturing Co Ltd

LQW18AN78NJ8ZD
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0603
DC Resistance
0.41 Ω
Inductance-Nom (L)
0.078 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.9 mm
Package Length
1.65 mm
Package Style
SMT
Package Width
0.99 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
28
Rated Current-Max
0.59 A
Reference Standard
AEC-Q200
Self Resonance Frequency
2280 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 150 MHZ
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
150 MHz
Tolerance
5%
Want to compare parts?
  1. LQW18AN78NJ8ZD
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Alternate Parts for LQW18AN78NJ8ZD

This table gives cross-reference parts and alternative options found for LQW18AN78NJ8ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AN78NJ8ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQW18AN78NJ80D General Purpose Inductor, Murata Manufacturing Co Ltd LQW18AN78NJ8ZD vs LQW18AN78NJ80D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW18AN78NJ8ZD by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW18AN78NJ8ZD by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQW18AN78NJ8ZD would you like to use for your alert(s)?
  • Please alert me when LQW18AN78NJ8ZD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQW18AN78NJ8ZD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW18AN78NJ8ZD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQW18AN78NJ8ZD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW18AN78NJ8ZD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW18AN78NJ8ZD by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: