LQW18ANR10J80D
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQW18ANR10J80D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQW18ANR10J80D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # LQW18ANR10J80D
Avnet Americas Wirewound Inductor, 100 nH, 630 Milliohm, ? 5%, 1.75 GHz, 490 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18ANR10J80D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0474
$0.0474 Buy Now
DISTI # 81-LQW18ANR10J80D
Mouser Electronics RF Inductors - SMD RoHS: Compliant 6032
  • 1 $0.1700
  • 10 $0.1140
  • 100 $0.0880
  • 1,000 $0.0750
  • 4,000 $0.0690
  • 8,000 $0.0580
  • 24,000 $0.0540
  • 48,000 $0.0530
  • 100,000 $0.0500
$0.0500 / $0.1700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 4,000 $0.0534
$0.0534 Buy Now
DISTI # LQW18ANR10J80D
TME Inductor: wire, SMD, 0603, 100nH, 490mA, 0.63Ω, 1750MHz, -55÷125°C Min Qty: 4000 0
  • 4,000 $0.0604
$0.0604 RFQ
DISTI # LQW18ANR10J80D
Avnet Abacus Wirewound Inductor, 100 nH, 630 Milliohm, � 5%, 1.75 GHz, 490 mA, 0603 [1608 Metric] (Alt: LQW18ANR10J80D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521301884392
Chip1Stop SMD Inductor pbFree: Yes Container: Cut Tape 2
  • 25 $0.0912
$0.0912 Buy Now

CAD Models for LQW18ANR10J80D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW18ANR10J80D by Murata Manufacturing Co Ltd

LQW18ANR10J80D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0603
DC Resistance
0.63 Ω
Inductance-Nom (L)
0.1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.9 mm
Package Length
1.65 mm
Package Style
SMT
Package Width
0.99 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
34
Rated Current-Max
0.49 A
Self Resonance Frequency
1750 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 150 MHZ
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
150 MHz
Tolerance
5%
Want to compare parts?
  1. LQW18ANR10J80D
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Related Parts for LQW18ANR10J80D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW18ANR10J80D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW18ANR10J80D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQW18ANR10J80D would you like to use for your alert(s)?
  • Please alert me when LQW18ANR10J80D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQW18ANR10J80D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW18ANR10J80D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQW18ANR10J80D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW18ANR10J80D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW18ANR10J80D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: