-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6922-1-ND
|
DigiKey | FIXED IND 130NH 170MA 1.4OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
452 In Stock |
|
$0.0478 / $0.1500 | Buy Now |
DISTI #
LQW18ANR13J00D
|
Avnet Americas | Wirewound Inductor, 130 nH, 1.4 Ohm, ± 5%, 1.45 GHz, 170 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18ANR13J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0544 | Buy Now |
DISTI #
81-LQW18ANR13J00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 1057 |
|
$0.0450 / $0.1400 | Buy Now |
DISTI #
V72:2272_07280635
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.13uH 5% 100MHz 32Q-Factor Non Magnetic 0.17A 1.4Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2146 Container: Cut Strips | Americas - 5651 |
|
$0.0291 / $0.0672 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0427 | Buy Now |
DISTI #
65127005
|
Verical | Inductor RF Chip Unshielded Wirewound 0.13uH 5% 100MHz 32Q-Factor Non Magnetic 0.17A 1.4Ohm DCR 0603 T/R Min Qty: 153 Package Multiple: 1 Date Code: 2146 | Americas - 5651 |
|
$0.0291 / $0.0359 | Buy Now |
DISTI #
LQW18ANR13J00D
|
Avnet Americas | Wirewound Inductor, 130 nH, 1.4 Ohm, ± 5%, 1.45 GHz, 170 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18ANR13J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0544 | Buy Now |
DISTI #
LQW18ANR13J00D
|
Avnet Abacus | Wirewound Inductor, 130 nH, 1.4 Ohm, � 5%, 1.45 GHz, 170 mA, 0603 [1608 Metric] (Alt: LQW18ANR13J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 130NH 170MA 1.4 OHM | 4580 |
|
RFQ | |
DISTI #
3357324
|
Farnell | INDUCTOR, 130NH, 1.45GHZ, 0.17A, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18ANR13J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18ANR13J00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Wirewound Chip | |
Core Material | AIR | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.13 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 1450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |