-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7846
|
Newark | High Frequency Inductor, 100Nh, 1.4Ghz Rohs Compliant: Yes |Murata LQW18ASR10J0CD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2810 / $0.3480 | Buy Now |
DISTI #
490-LQW18ASR10J0CDTR-ND
|
DigiKey | FIXED IND 100NH 400MA 580MOHM SM Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1916 | Buy Now |
DISTI #
LQW18ASR10J0CD
|
Avnet Americas | Ind General Purpose Chip Unshielded Wirewound 100nH ?5% 150MHz 30 Q-Factor 400mA Paper T/R - Tape and Reel (Alt: LQW18ASR10J0CD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1853 | Buy Now |
DISTI #
81-LQW18ASR10J0CD
|
Mouser Electronics | RF Inductors - SMD Fixed IND 100nH 400mA NONAUTO RoHS: Compliant | 5593 |
|
$0.1910 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1600 | Buy Now |
DISTI #
LQW18ASR10J0CD
|
TME | Inductor: wire, SMD, 0603, 100nH, 400mA, 0.58Ω, 1400MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0713 | RFQ |
DISTI #
LQW18ASR10J0CD
|
Avnet Abacus | Ind General Purpose Chip Unshielded Wirewound 100nH �5% 150MHz 30 Q-Factor 400mA Paper T/R (Alt: LQW18ASR10J0CD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18ASR10J0CD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18ASR10J0CD
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |